2662.3081 | Mentor

Signal light, green, 5 mcd, Mounting Ø 6 mm, pitch 2.54 mm, LED number: 1, 2662.3081

Order No.: 31G8504
EAN: 4099889582406
MPN:
2662.3081
26623081
Series: 2662.3
2662.3081 Mentor Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
4.5101 € *
Available: 12 pcs.
Leadtime: 11 Weeks **
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5101 €
10 pcs.
3.9746 €
100 pcs.
3.4867 €
250 pcs.
3.3558 €
1000 pcs.
3.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED signal lamp, 2662.3081, Mentor

Signal lamp for front panel installation is designed for screw mounting with a recommended installation hole of ø 6 mm. The sockets can be supplied with an external or internal reflector. The plug insert is removable. Supplied with washer and hexagonal nut.

Technical specifications
Connection Lötanschluss
Number of LEDs 1
Diode Diameter 3 mm
Installation diameter 6 mm
Farbe der Beleuchtung grün
Luminous intensity 0.005 cd
Assembly Zentralbefestigung
Rated current 2 mA
Grid 2.54 mm
Logistics
Country of origin TN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes