2662.8073 | Mentor
Signal light, yellow, 20 mcd, Mounting Ø 6 mm, pitch 2.54 mm, LED number: 1, 2662.8073
Unit Price (€ / pc.)
3.8794 € *
Available: 1 pcs.
Leadtime: 7 Weeks **
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.4153 €
100 pcs.
2.9869 €
250 pcs.
2.8798 €
1000 pcs.
2.7013 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED signal lamp, 2662.8073, Mentor
Signal lamp for front panel installation is designed for screw mounting with a recommended installation hole of ø 6 mm. The sockets can be supplied with an external or internal reflector. The plug insert is removable. Supplied with washer and hexagonal nut.
Technical specifications
Connection | Lötanschluss | |
Number of LEDs | 1 | |
Diode Diameter | 3 mm | |
Installation diameter | 6 mm | |
Farbe der Beleuchtung | gelb | |
Luminous intensity | 0.02 cd | |
Assembly | Zentralbefestigung | |
Rated current | 20 mA | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |