2663.8023 | Mentor
Signal light, red, 4 mcd, Mounting Ø 6 mm, pitch 2.54 mm, LED number: 1, 2663.8023
No longer available from manufacturer - Last time buy manufacturer: 11.30.2025
Unit Price (€ / pc.)
3.3082 € *
Available: 9 pcs.
LED signal lamp, 2663.8023, Mentor
Signal lamp for front panel installation is designed for screw mounting with a recommended installation hole of ø 6 mm. The sockets can be supplied with an external or internal reflector. The plug insert is removable. Supplied with washer and hexagonal nut.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection | |
| Diode Diameter | 3 mm | |
| Installation diameter | 6 mm | |
| Farbe der Beleuchtung | red | |
| Luminous intensity | 0.004 cd | |
| Assembly | central Mounting | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |