2663.8051 | Mentor
Signal light, white, 3.55 cd, Mounting Ø 6 mm, pitch 2.54 mm, LED number: 1, 2663.8051
Vom Hersteller nicht mehr lieferbar - Last time buy Hersteller: 31.03.2025
Unit Price (€ / pc.)
9.2939 € *
Available: 0 pcs.
Total Price:
1,858.78 € *
Price list
Quantity
Price per unit*
200 pcs.
9.2939 €
1000 pcs.
8.7584 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED signal lamp, 2663.8051, Mentor
Signal lamp for front panel installation is designed for screw mounting with a recommended installation hole of ø 6 mm. The sockets can be supplied with an external or internal reflector. The plug insert is removable. Supplied with washer and hexagonal nut.
Technical specifications
Connection | Lötanschluss | |
Number of LEDs | 1 | |
Diode Diameter | 2.8 mm | |
Installation diameter | 6 mm | |
Farbe der Beleuchtung | weiß | |
Luminous intensity | 3.55 cd | |
Assembly | Zentralbefestigung | |
Rated current | 5 mA | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |