2663.8053 | Mentor

Signal light, white, 3.55 cd, Mounting Ø 6 mm, pitch 2.54 mm, LED number: 1, 2663.8053

Order No.: 39G2167
EAN: 4099889585315
MPN:
2663.8053
26638053
Series: 2663.8
2663.8053 Mentor Signal Lamps, Indicators, Arrays
Image may differ

Vom Hersteller nicht mehr lieferbar - Last time buy Hersteller: 31.03.2025

Unit Price (€ / pc.)
9.7580 € *
Available: 0 pcs.
Total Price:
1,951.60 € *
Price list
Quantity
Price per unit*
200 pcs.
9.7580 €
1000 pcs.
9.1868 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED signal lamp, 2663.8053, Mentor

Signal lamp for front panel installation is designed for screw mounting with a recommended installation hole of ø 6 mm. The sockets can be supplied with an external or internal reflector. The plug insert is removable. Supplied with washer and hexagonal nut.

Technical specifications
Connection Lötanschluss
Number of LEDs 1
Diode Diameter 2.8 mm
Installation diameter 6 mm
Farbe der Beleuchtung weiß
Luminous intensity 3.55 cd
Assembly Zentralbefestigung
Rated current 5 mA
Grid 2.54 mm
Logistics
Country of origin TN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes