2664.3081 | Mentor

Signal light, green, 5 mcd, Mounting Ø 8 mm, pitch 2.54 mm, LED number: 1, 2664.3081

Order No.: 31G8554
EAN: 4099889582529
MPN:
2664.3081
26643081
Series: 2664.3
2664.3081 Mentor Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
5.4145 € *
Available: 51 pcs.
Total Price:
5.41 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4145 €
10 pcs.
4.7719 €
100 pcs.
4.1769 €
250 pcs.
4.0103 €
1000 pcs.
3.7604 €
*incl. VAT plus shipping costs
Subject to prior sale

LED signal lamp, 2664.3081, Mentor

Signal lamp for front panel installation is designed for screw mounting with a recommended installation hole of ø 8 mm. The sockets can be supplied with an external or internal reflector. The plug insert is removable. Supplied with washer and hexagonal nut.

Technical specifications
Filter Property Value
Connection solder connection
Diode Diameter 5 mm
Installation diameter 8 mm
Farbe der Beleuchtung green
Luminous intensity 0.005 cd
Assembly central Mounting
Rated current 20 mA
Grid 2.54 mm
Number of LEDs 1
Logistics
Property Value
Country of origin TN
Customs tariff number 85414100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes