2664.8003 | Mentor

Signal light, orange-red/green, 2.5 mcd, Mounting Ø 8 mm, pitch 2.54 mm, LED number: 1, 2664.8003

Order No.: 31G8760
EAN: 4099889582833
MPN:
2664.8003
26648003
Series: 2664.8
2664.8003 Mentor Signal Lamps, Indicators, Arrays Image 1
2664.8003 Mentor Signal Lamps, Indicators, Arrays Image 2
Image may differ
Unit Price (€ / pc.)
6.3308 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
6.33 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3308 €
5 pcs.
5.7001 €
10 pcs.
5.3788 €
25 pcs.
5.0813 €
50 pcs.
4.9147 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED signal lamp, 2664.8003, Mentor

Signal lamp for front panel installation is designed for screw mounting with a recommended installation hole of Ø8mm. The sockets can be supplied with an external or internal reflector. The insert for the LED receptacle is pushed into the case. A 3-pin Duo LED is used as light source. Supplied with washer and hexagonal nut.

Technical specifications
Connection Lötanschluss
Number of LEDs 1
Diode Diameter 5 mm
Installation diameter 8 mm
Farbe der Beleuchtung orange-rot/grün
Luminous intensity 0.0025 cd
Assembly Zentralbefestigung
Rated current 20 mA
Grid 2.54 mm
Logistics
Country of origin TN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes