2664.8023 | Mentor
Signal light, red, 10 mcd, Mounting Ø 8 mm, pitch 2.54 mm, LED number: 1, 2664.8023
Unit Price (€ / pc.)
4.2007 € *
Available: 103 pcs.
Leadtime: 7 Weeks **
Total Price:
4.20 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2007 €
10 pcs.
3.7009 €
100 pcs.
3.2487 €
250 pcs.
3.1178 €
1000 pcs.
2.9155 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED signal lamp, 2664.8023, Mentor
Signal lamp for front panel installation is designed for screw mounting with a recommended installation hole of ø 8 mm. The sockets can be supplied with an external or internal reflector. The plug insert is removable. Supplied with washer and hexagonal nut.
Technical specifications
Connection | Lötanschluss | |
Number of LEDs | 1 | |
Diode Diameter | 5 mm | |
Installation diameter | 8 mm | |
Farbe der Beleuchtung | rot | |
Luminous intensity | 0.01 cd | |
Assembly | Zentralbefestigung | |
Rated current | 20 mA | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |