2664.8071 | Mentor
Signal light, yellow, 30 mcd, Mounting Ø 8 mm, pitch 2.54 mm, LED number: 1, 2664.8071
Unit Price (€ / pc.)
9.4843 € *
Available: 25 pcs.
Leadtime: 7 Weeks **
Total Price:
9.48 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4843 €
10 pcs.
8.3300 €
100 pcs.
7.3185 €
250 pcs.
7.0329 €
1000 pcs.
6.5807 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED signal lamp, 2664.8071, Mentor
Signal lamp for front panel installation is designed for screw mounting with a recommended installation hole of ø 8 mm. The sockets can be supplied with an external or internal reflector. The plug insert is removable. Supplied with washer and hexagonal nut.
Technical specifications
Connection | Lötanschluss | |
Number of LEDs | 1 | |
Diode Diameter | 5 mm | |
Installation diameter | 8 mm | |
Farbe der Beleuchtung | gelb | |
Luminous intensity | 0.03 cd | |
Assembly | Zentralbefestigung | |
Rated current | 20 mA | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |