2664.8201 | Mentor
Signal light, 12 V (DC), orange-red/green, 2.5 mcd, Mounting Ø 8 mm, pitch 2.54 mm, LED number: 1, 2664.8201
Unit Price (€ / pc.)
8.9964 € *
Available: 195 pcs.
Leadtime: 11 Weeks **
Total Price:
9.00 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9964 €
10 pcs.
7.9135 €
100 pcs.
6.9377 €
250 pcs.
6.6759 €
1000 pcs.
6.2475 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED signal lamp, 2664.8201, Mentor
The signal lamp has an integrated resistor and is designed for nominal voltages of 5, 12, 24, and 28V. A 3-pin Duo LED is used as light source.
Technical specifications
Connection | Lötanschluss | |
Number of LEDs | 1 | |
Diode Diameter | 5 mm | |
Installation diameter | 8 mm | |
Farbe der Beleuchtung | orange-rot/grün | |
Luminous intensity | 0.0025 cd | |
Assembly | Zentralbefestigung | |
Rated voltage (DC) | 12 V | |
Rated current | 20 mA | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |