2666.8081 | Mentor

Signal light, green, 30 mcd, Mounting Ø 7 mm, pitch 2.54 mm, LED number: 1, 2666.8081

Order No.: 39G2226
EAN: 4099889585551
MPN:
2666.8081
26668081
Series: 2666.8
2666.8081 Mentor Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
161.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.8092 €

LED signal lamp, 2666.8081, Mentor

Signal lamp for front panel installation using clip mounting and a recommended installation hole of ø 7mm. Socket, LED and locking ring are supplied separately. The front panel thickness can vary from 1.5 to 2mm.

Technical specifications
Connection Lötanschluss
Number of LEDs 1
Diode Diameter 5 mm
Installation diameter 7 mm
Farbe der Beleuchtung grün
Luminous intensity 0.03 cd
Assembly Zentralbefestigung
Rated current 20 mA
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes