2672.8021 | Mentor

Signal light, 2.25 V (DC), red, 10 mcd, Mounting Ø 8 mm, pitch 2.54 mm, LED number: 1, 2672.8021

Order No.: 31G430
EAN: 4099889579352
MPN:
2672.8021
26728021
Series: 2672.8
2672.8021 Mentor Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
8.2824 € *
Available: 30 pcs.
Next delivery: 100 pcs. on 2025-06-13
Leadtime: 7 Weeks **
Total Price:
8.28 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2824 €
10 pcs.
7.2947 €
100 pcs.
6.3903 €
250 pcs.
6.1404 €
1000 pcs.
5.7477 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED signal lamp, 2672.8021, Mentor

The 2672.8021 is a indicator lamp Ø5mm LED metal holder. The insert for the LED receptacle is removable.

Technical specifications
Connection Lötanschluss
Number of LEDs 1
Diode Diameter 5 mm
Installation diameter 8 mm
Farbe der Beleuchtung rot
Luminous intensity 0.01 cd
Assembly Zentralbefestigung
Rated voltage (DC) 2.25 V
Rated current 20 mA
Grid 2.54 mm
Logistics
Country of origin TN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes