2672.8071 | Mentor
Signal light, 2.1 V (DC), yellow, 30 mcd, Mounting Ø 8 mm, pitch 2.54 mm, LED number: 1, 2672.8071
Unit Price (€ / pc.)
8.6513 € *
Available: 6 pcs.
Total Price:
8.65 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6513 €
10 pcs.
7.6160 €
100 pcs.
6.6759 €
250 pcs.
6.4260 €
1000 pcs.
6.0095 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal lamp, 2672.8071, Mentor
The 2672.8071 is a indicator lamp Ø5mm LED metal holder. The insert for the LED receptacle is removable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection | |
| Diode Diameter | 5 mm | |
| Installation diameter | 8 mm | |
| Farbe der Beleuchtung | yellow | |
| Luminous intensity | 0.03 cd | |
| Assembly | central Mounting | |
| Rated voltage (DC) | 2.1 V | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |