2672.8081 | Mentor

Signal light, 2 V (DC), green, 30 mcd, Mounting Ø 8 mm, pitch 2.54 mm, LED number: 1, 2672.8081

Order No.: 31G432
EAN: 4099889579376
MPN:
2672.8081
26728081
Series: 2672.8
2672.8081 Mentor Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
8.6513 € *
Available: 16 pcs.
Next delivery: 50 pcs. on 2025-05-30
Leadtime: 7 Weeks **
Total Price:
8.65 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6513 €
10 pcs.
7.6160 €
100 pcs.
6.6759 €
250 pcs.
6.4260 €
1000 pcs.
6.0095 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED signal lamp, 2672.8081, Mentor

The 2672.8081 is a indicator lamp Ø5mm LED metal holder. The insert for the LED receptacle is removable.

Technical specifications
Connection Lötanschluss
Number of LEDs 1
Diode Diameter 5 mm
Installation diameter 8 mm
Farbe der Beleuchtung grün
Luminous intensity 0.03 cd
Assembly Zentralbefestigung
Rated voltage (DC) 2 V
Rated current 20 mA
Grid 2.54 mm
Logistics
Country of origin TN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes