2692.8121 | Mentor
Signal light, 5 V (DC), red, 10 mcd, Mounting Ø 8 mm, pitch 2.54 mm, LED number: 1, 2692.8121
Unit Price (€ / pc.)
7.9730 € *
Available: 118 pcs.
Leadtime: 11 Weeks **
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9730 €
10 pcs.
7.0210 €
100 pcs.
6.1523 €
250 pcs.
5.9143 €
1000 pcs.
5.5216 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED signal lamp, 2692.8121, Mentor
The signal lamp is installed by pressing it into the mounting hole, such that protection class IP40 is achieved in front of the front panel. The signal lamp has a VDE approval for a temperature range T of 85°C.
Technical specifications
Connection | Lötanschluss | |
Number of LEDs | 1 | |
Diode Diameter | 5 mm | |
Installation diameter | 8 mm | |
Farbe der Beleuchtung | rot | |
Luminous intensity | 0.01 cd | |
Assembly | Zentralbefestigung | |
Rated voltage (DC) | 5 V | |
Rated current | 16 mA | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |