2692.8281 | Mentor

Signal light, 12 V (DC), green, 30 mcd, Mounting Ø 8 mm, pitch 2.54 mm, LED number: 1, 2692.8281

Order No.: 31G8610
EAN: 4099889582642
MPN:
2692.8281
26928281
Series: 2692.8
2692.8281 Mentor Signal Lamps, Indicators, Arrays Image 1
2692.8281 Mentor Signal Lamps, Indicators, Arrays Image 2
Image may differ
Unit Price (€ / pc.)
9.1154 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,823.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
9.1154 €

LED signal lamp, 2692.8281, Mentor

Signal lamp for front panel installation is designed for screw mounting with a recommended installation hole of ø 8 mm. The sockets can be supplied with an external or internal reflector. The insert for the LED receptacle is pushed into the case. The signal lamp has an integrated resistor and is designed for nominal voltages of 12V. Supplied with washer and hexagonal nut.

Technical specifications
Connection Lötanschluss
Number of LEDs 1
Diode Diameter 5 mm
Installation diameter 8 mm
Farbe der Beleuchtung grün
Luminous intensity 0.03 cd
Assembly Zentralbefestigung
Rated voltage (DC) 12 V
Rated current 20 mA
Grid 2.54 mm
Logistics
Country of origin TN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes