2692.8481 | Mentor
Signal light, 28 V (DC), green, 30 mcd, Mounting Ø 8 mm, pitch 2.54 mm, LED number: 1, 2692.8481
Unit Price (€ / pc.)
8.3657 € *
Available: 124 pcs.
Leadtime: 11 Weeks **
Total Price:
8.37 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3657 €
10 pcs.
7.3542 €
100 pcs.
6.4498 €
250 pcs.
6.2118 €
1000 pcs.
5.8072 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED signal lamp, 2692.8481, Mentor
Signal lamp for front panel installation is designed for screw mounting with a recommended installation hole of ø 8 mm. The sockets can be supplied with an external or internal reflector. The insert for the LED receptacle is pushed into the case. The signal lamp has an integrated resistor and is designed for nominal voltages of 28V. Supplied with washer and hexagonal nut.
Technical specifications
Connection | Lötanschluss | |
Number of LEDs | 1 | |
Diode Diameter | 5 mm | |
Installation diameter | 8 mm | |
Farbe der Beleuchtung | grün | |
Luminous intensity | 0.03 cd | |
Assembly | Zentralbefestigung | |
Rated voltage (DC) | 28 V | |
Rated current | 20 mA | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |