2693.8383 | Mentor

LED signal light, 24 V (DC), green, 30 mcd, Mounting Ø 8 mm, pitch 2.54 mm, LED number: 1, 2693.8383

Order No.: 31G8706
EAN: 4099889582772
MPN:
2693.8383
26938383
Series: 2693.8
2693.8383 Mentor Signal Lamps, Indicators, Arrays Image 1
2693.8383 Mentor Signal Lamps, Indicators, Arrays Image 2
Image may differ
Unit Price (€ / pc.)
6.4260 € *
Available: 167 pcs.
Leadtime: 7 Weeks **
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4260 €
10 pcs.
5.6525 €
100 pcs.
4.9623 €
250 pcs.
4.7719 €
1000 pcs.
4.4625 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED signal lamp, 2693.8383, Mentor

Signal lamp for front panel installation is designed for screw mounting with a recommended installation hole of ø 8 mm. The sockets can be supplied with an external or internal reflector. The insert for the LED receptacle is pushed into the case. The signal lamp has an integrated resistor and is designed for nominal voltages of 24V. Supplied with washer and hexagonal nut.

Technical specifications
Connection Lötanschluss
Number of LEDs 1
Diode Diameter 5 mm
Installation diameter 8 mm
Farbe der Beleuchtung grün
Luminous intensity 0.03 cd
Assembly Zentralbefestigung
Rated voltage (DC) 24 V
Rated current 20 mA
Grid 2.54 mm
Logistics
Country of origin TN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes