2694.3083 | Mentor

Signal light, 2.2 V (DC), green, 5 mcd, Mounting Ø 5 mm, pitch 2.54 mm, LED number: 1, 2694.3083

Order No.: 31G8444
EAN: 4099889582239
MPN:
2694.3083
26943083
Series: 2694.3
2694.3083 Mentor Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
4.0579 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
811.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
4.0579 €

LED signal lamp, 2694.3083, Mentor

Signal lamp for front panel installation with cost-effective snap lock mounting for panel thicknesses of 0.8 to 3mm and a mounting hole of ø 5mm.

Technical specifications
Connection Leiterplattenanschluss
Number of LEDs 1
Diode Diameter 3 mm
Installation diameter 5 mm
Farbe der Beleuchtung grün
Luminous intensity 0.005 cd
Assembly Snap-in
Rated voltage (DC) 2.2 V
Rated current 2 mA
Grid 2.54 mm
Logistics
Country of origin TN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes