2694.8023 | Mentor
Signal light, red, 4 mcd, Mounting Ø 5 mm, pitch 2.54 mm, LED number: 1, 2694.8023
Unit Price (€ / pc.)
1.9159 € *
Available: 17 pcs.
Leadtime: 7 Weeks **
LED signal lamp, 2694.8023, Mentor
Signal lamp for front panel installation with cost-effective snap lock mounting for panel thicknesses of 0.8 to 3mm and a mounting hole of ø 5mm.
Technical specifications
Connection | Lötanschluss | |
Number of LEDs | 1 | |
Diode Diameter | 3 mm | |
Installation diameter | 5 mm | |
Farbe der Beleuchtung | rot | |
Luminous intensity | 0.004 cd | |
Assembly | Snap-in | |
Rated current | 12 mA | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |