2694.8083 | Mentor

Signal light, green, 20 mcd, Mounting Ø 5 mm, pitch 2.54 mm, LED number: 1, 2694.8083

Order No.: 31G561
EAN: 4099889580150
MPN:
2694.8083
26948083
Series: 2694.8
2694.8083 Mentor Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
2.5704 € *
Available: 1 pcs.
Leadtime: 7 Weeks **
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
10 pcs.
2.2729 €
100 pcs.
1.9873 €
250 pcs.
1.9159 €
1000 pcs.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED signal lamp, 2694.8083, Mentor

Signal lamp for front panel installation with cost-effective snap lock mounting for panel thicknesses of 0.8 to 3mm and a mounting hole of ø 5mm.

Technical specifications
Connection Lötanschluss
Number of LEDs 1
Diode Diameter 3 mm
Installation diameter 5 mm
Farbe der Beleuchtung grün
Luminous intensity 0.02 cd
Assembly Snap-in
Rated current 12 mA
Grid 2.54 mm
Logistics
Country of origin TN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes