2694.8323 | Mentor

Signal light, 24 V (DC), red, 4 mcd, Mounting Ø 5 mm, pitch 2.54 mm, LED number: 1, 2694.8323

Order No.: 31G5612
EAN: 4099889580167
MPN:
2694.8323
26948323
Series: 2694.8
2694.8323 Mentor Signal Lamps, Indicators, Arrays Image 1
2694.8323 Mentor Signal Lamps, Indicators, Arrays Image 2
Image may differ
Unit Price (€ / pc.)
6.3784 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
318.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.3784 €

LED signal lamp, 2694.8323, Mentor

Signal lamp for front panel installation with cost-effective snap lock mounting for panel thicknesses of 0.8 to 3mm and a mounting hole of ø 5mm.

Technical specifications
Connection Lötanschluss
Number of LEDs 1
Diode Diameter 3 mm
Installation diameter 5 mm
Farbe der Beleuchtung rot
Luminous intensity 0.004 cd
Assembly Snap-in
Rated voltage (DC) 24 V
Rated current 12 mA
Grid 2.54 mm
Logistics
Country of origin TN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes