2698.8080 | Mentor
LED signal light, green, 10 mcd, pitch 2.54 mm, LED number: 1, 2698.8080
LED signal lamps, type Mentor 2698.
Diode diameter: 2.0 mm. Grid: 2.54 mm, horizontal, suitable for in-line installation, no series resistor. Housing material: PA, black. Connections: tinned. Operating temperatures: –40 to +85 °C.
Technical attributes (type, LED color, forward Voltage (typical), forward current (max.), wavelength, luminous intensity (min./max.)): 2698.8080, green, 1.95 V, 50 mA, 565 nm, 8.0/- mcd
Connection | Leiterplattenanschluss | |
Number of LEDs | 1 | |
Diode Diameter | 2 mm | |
Farbe der Beleuchtung | grün | |
Luminous intensity | 0.01 cd | |
Assembly | Durchgangsloch | |
Rated current | 20 mA | |
Grid | 2.54 mm |
Country of origin | TN |
Customs tariff number | 85414100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |