2814.2831 | Mentor
LED signal light, red/green, 50 mcd, pitch 2.54 mm, LED number: 1, 2814.2831
Unit Price (€ / pc.)
3.6533 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
3.65 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6533 €
25 pcs.
3.1059 €
100 pcs.
2.8798 €
250 pcs.
2.7251 €
1000 pcs.
2.4990 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single LED, 2814.2831, Mentor
This component is equipped with a ø 3mm horizontal duo LED.
Technical specifications
Connection | Leiterplattenanschluss | |
Number of LEDs | 1 | |
Diode Diameter | 3 mm | |
Farbe der Beleuchtung | rot/grün | |
Luminous intensity | 0.05 cd | |
Assembly | Durchgangsloch | |
Rated current | 20 mA | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |