2817.2031 | Mentor
Signal light, red, 4 mcd, pitch 2.54 mm, LED number: 1, 2817.2031
Unit Price (€ / pc.)
2.2610 € *
Available: 147 pcs.
Next delivery: 50 pcs. on 2025-06-13
Leadtime: 7 Weeks **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
25 pcs.
1.9159 €
100 pcs.
1.7612 €
250 pcs.
1.6779 €
1000 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single LED, 2817.2031, Mentor
This component with a connection raster of 2.54 mm has a collar for centering the front panel.
Technical specifications
Connection | Leiterplattenanschluss | |
Number of LEDs | 1 | |
Diode Diameter | 3 mm | |
Farbe der Beleuchtung | rot | |
Luminous intensity | 0.004 cd | |
Assembly | Durchgangsloch | |
Rated current | 20 mA | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |