2817.2131 | Mentor

Signal light, red, 20 mcd, pitch 2.54 mm, LED number: 1, 2817.2131

Order No.: 31G7750
EAN: 4099889582109
MPN:
2817.2131
28172131
Series: 2817
2817.2131 Mentor Signal Lamps, Indicators, Arrays Image 1
2817.2131 Mentor Signal Lamps, Indicators, Arrays Image 2
Image may differ
Unit Price (€ / pc.)
2.6061 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
25 pcs.
2.2253 €
100 pcs.
2.0587 €
250 pcs.
1.9516 €
1000 pcs.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single LED, 2817.2131, Mentor

This component with a connection raster of 2.54 mm has a collar for centering the front panel.

Technical specifications
Connection Leiterplattenanschluss
Number of LEDs 1
Diode Diameter 3 mm
Farbe der Beleuchtung rot
Luminous intensity 0.02 cd
Assembly Durchgangsloch
Rated current 20 mA
Grid 2.54 mm
Logistics
Country of origin TN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes