2817.7131 | Mentor

Signal light, yellow, 4 mcd, pitch 2.54 mm, LED number: 1, 2817.7131

Order No.: 31G7752
EAN: 4099889582116
MPN:
2817.7131
28177131
Series: 2817
2817.7131 Mentor Signal Lamps, Indicators, Arrays Image 1
2817.7131 Mentor Signal Lamps, Indicators, Arrays Image 2
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
390.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
1.9516 €

Single LED, 2817.7131, Mentor

This component with a connection raster of 2.54 mm has a collar for centering the front panel.

Technical specifications
Connection Leiterplattenanschluss
Number of LEDs 1
Diode Diameter 3 mm
Farbe der Beleuchtung gelb
Luminous intensity 0.004 cd
Assembly Durchgangsloch
Rated current 20 mA
Grid 2.54 mm
Logistics
Country of origin TN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes