D.2400R | Mentor

Signal light, red, 5 mcd, pitch 2.54 mm, LED number: 4, D.2400R

Order No.: 31G6540
EAN: 4099889581027
MPN:
D.2400R
D2400R
Series: D.2400
D.2400R Mentor Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
5.0456 € *
Available: 303 pcs.
Leadtime: 7 Weeks **
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0456 €
10 pcs.
4.4268 €
100 pcs.
3.9032 €
250 pcs.
3.7485 €
1000 pcs.
3.5105 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal lamps with 4 LEDs, type Mentor RTD 2400.

Diode diameter: 2.0 mm. Grid: 2.54 mm, horizontal, suitable for in-line installation. Housing material: PC, black. Connections: tinned. Operating temperatures: –40 to +85 °C.

Technical attributes (type, LED color, forward Voltage (typical) at 20 mA, forward current (max.), wavelength, luminous intensity (min./max.) at 10 mA): RTD 2400 R, red, 2.0 V, 25 mA, 700 nm, 1.0/5.0 mcd

Technical specifications
Connection Leiterplattenanschluss
Number of LEDs 4
Diode Diameter 2 mm
Farbe der Beleuchtung rot
Luminous intensity 0.005 cd
Assembly Durchgangsloch
Rated current 20 mA
Grid 2.54 mm
Logistics
Country of origin TN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes