D.2400Y | Mentor
Signal light, yellow, 17 mcd, pitch 2.54 mm, LED number: 4, D.2400Y
Unit Price (€ / pc.)
5.4264 € *
Available: 65 pcs.
Leadtime: 7 Weeks **
Total Price:
5.43 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4264 €
10 pcs.
4.7838 €
100 pcs.
4.1888 €
250 pcs.
4.0222 €
1000 pcs.
3.7723 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal lamps with 4 LEDs, type Mentor RTD 2400.
Diode diameter: 2.0 mm. Grid: 2.54 mm, horizontal, suitable for in-line installation. Housing material: PC, black. Connections: tinned. Operating temperatures: –40 to +85 °C.
Technical attributes (type, LED color, forward Voltage (typical) at 20 mA, forward current (max.), wavelength, luminous intensity (min./max.) at 10 mA): RTD 2400 Y, yellow, 2.1 V, 30 mA, 590 nm, 5.0/17 mcd
Technical specifications
Connection | Leiterplattenanschluss | |
Number of LEDs | 4 | |
Diode Diameter | 2 mm | |
Farbe der Beleuchtung | gelb | |
Luminous intensity | 0.017 cd | |
Assembly | Durchgangsloch | |
Rated current | 20 mA | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |