E.3104G | Mentor
Signal light, green, 20 mcd, pitch 5.08 mm, LED number: 1, E.3104G
Unit Price (€ / pc.)
1.1781 € *
Available: 58 pcs.
Leadtime: 7 Weeks **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
25 pcs.
0.9996 €
100 pcs.
0.9163 €
250 pcs.
0.8806 €
1000 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multiple LED display, E.3104G, Mentor
Single LED-display, THT, horizontal, 3mm, green, 2,2V, 20mA, 20mcd.
Technical specifications
Connection | Leiterplattenanschluss | |
Number of LEDs | 1 | |
Diode Diameter | 2.8 mm | |
Farbe der Beleuchtung | grün | |
Luminous intensity | 0.02 cd | |
Assembly | Durchgangsloch | |
Rated current | 20 mA | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |