E.3106R | Mentor
Signal light, red, 10 mcd, pitch 2.54 mm, LED number: 1, E.3106R
Unit Price (€ / pc.)
2.2253 € *
Available: 989 pcs.
Leadtime: 7 Weeks **
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
25 pcs.
1.8802 €
100 pcs.
1.7374 €
250 pcs.
1.6541 €
1000 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED signal lamps, type Mentor RTE 3104../RTE 3106.
Diode diameter: 3.0 mm. Grid: 2.54 mm, horizontal, suitable for in-line setup. Housing material: PC, black. Connections: tinned. Operating temperatures: - 40 to +85 °C.
With in-line terminals, type RTE 3106.
Technical attributes (type, LED color, on-state voltage (typically) at 20 mA, on-state current (max.), wavelength, luminous intensity (min./max.) at 10 mA): RTE 3106 R, red, 2.25 V, 25 mA, 700 nm, 3.0/7.0 mcd
Technical specifications
Connection | Leiterplattenanschluss | |
Number of LEDs | 1 | |
Diode Diameter | 3 mm | |
Farbe der Beleuchtung | rot | |
Luminous intensity | 0.01 cd | |
Assembly | Durchgangsloch | |
Rated current | 20 mA | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |