E.3106Y | Mentor
Signal light, yellow, 20 mcd, pitch 2.54 mm, LED number: 1, E.3106Y
Unit Price (€ / pc.)
2.2253 € *
Available: 10 pcs.
Next delivery: 50 pcs. on 2026-02-13
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
25 pcs.
1.8802 €
100 pcs.
1.7374 €
250 pcs.
1.6541 €
1000 pcs.
1.5113 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal lamps, type Mentor RTE 3104../RTE 3106.
Diode diameter: 3.0 mm. Grid: 2.54 mm, horizontal, suitable for in-line setup. Housing material: PC, black. Connections: tinned. Operating temperatures: - 40 to +85 °C.
With in-line terminals, type RTE 3106.
Technical attributes (type, LED color, on-state voltage (typically) at 20 mA, on-state current (max.), wavelength, luminous intensity (min./max.) at 10 mA): RTE 3106 Y, yellow 2.1 V, 30 mA, 590 nm, 8.0/17 mcd
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | PCB connection | |
| Diode Diameter | 3 mm | |
| Farbe der Beleuchtung | yellow | |
| Luminous intensity | 0.02 cd | |
| Assembly | through hole | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |