E.5104Y | Mentor

Signal light, yellow, 30 mcd, pitch 2.54 mm, LED number: 1, E.5104Y

Order No.: 31G8242
EAN: 4099889582192
MPN:
E.5104Y
E5104Y
Series: E.5104
E.5104Y Mentor Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
50.58 € *
Price list
Quantity
Price per unit*
50 pcs.
1.0115 €
100 pcs.
0.9282 €
250 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED signal lamps, type Mentor RTE 5104.

Diode diameter: 5.0 mm. Grid: 2.54 mm. Vertical, with index pin for additional support. Housing material: PBT, black. Connections: tinned. Operating temperatures: –40 to +85 °C.

Technical attributes (type, LED color, on-state voltage (typically) at 20 mA, on-state current (max.), wavelength, luminous intensity (min./max.) at 10 mA): RTE 5104 Y, yellow, 2.1 V, 30 mA, 590 nm, 12/35 mcd

Technical specifications
Connection Leiterplattenanschluss
Number of LEDs 1
Diode Diameter 5 mm
Farbe der Beleuchtung gelb
Luminous intensity 0.03 cd
Assembly Durchgangsloch
Rated current 20 mA
Grid 2.54 mm
Logistics
Country of origin TN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes