M.5030G | Mentor

Signal light, green, 5 mcd, Mounting Ø 6 mm, pitch 2.54 mm, LED number: 1, M.5030G

Order No.: 31G8544
EAN: 4099889582499
MPN:
M.5030G
M5030G
Series: M.5030
M.5030G Mentor Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
4.6648 € *
Available: 74 pcs.
Leadtime: 7 Weeks **
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
10 pcs.
4.1055 €
100 pcs.
3.6057 €
250 pcs.
3.4748 €
1000 pcs.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED signal lamp, M.5030G, Mentor

Signal lamp for front panel installation is designed for screw mounting with a recommended installation hole of ø 6 mm. The insert for the LED receptacle is pushed into the case. Supplied with washer and hexagonal nut.

Technical specifications
Connection Lötanschluss
Number of LEDs 1
Diode Diameter 5 mm
Installation diameter 6 mm
Farbe der Beleuchtung grün
Luminous intensity 0.005 cd
Assembly Zentralbefestigung
Rated current 20 mA
Grid 2.54 mm
Logistics
Country of origin TN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes