M.5030Y | Mentor
Signal light, yellow, 12 mcd, Mounting Ø 6 mm, pitch 2.54 mm, LED number: 1, M.5030Y
Unit Price (€ / pc.)
4.6648 € *
Available: 161 pcs.
Leadtime: 7 Weeks **
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
10 pcs.
4.1055 €
100 pcs.
3.6057 €
250 pcs.
3.4748 €
1000 pcs.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED signal lamp, M.5030Y, Mentor
Signal lamp for front panel installation is designed for screw mounting with a recommended installation hole of ø 6 mm. The insert for the LED receptacle is pushed into the case. Supplied with washer and hexagonal nut.
Technical specifications
Connection | Lötanschluss | |
Number of LEDs | 1 | |
Diode Diameter | 5 mm | |
Installation diameter | 6 mm | |
Farbe der Beleuchtung | gelb | |
Luminous intensity | 0.012 cd | |
Assembly | Zentralbefestigung | |
Rated current | 20 mA | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |