Z.2040R | Mentor

Signal light, red, 5 mcd, pitch 2.54 mm, LED number: 4, Z.2040R

Order No.: 31G7710
EAN: 4099889582024
MPN:
Z.2040R
Z2040R
Series: Z.2
Z.2040R Mentor Signal Lamps, Indicators, Arrays Image 1
Z.2040R Mentor Signal Lamps, Indicators, Arrays Image 2
Image may differ
Unit Price (€ / pc.)
6.2475 € *
Available: 19 pcs.
Leadtime: 7 Weeks **
Total Price:
6.25 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2475 €
10 pcs.
5.4859 €
100 pcs.
4.8195 €
250 pcs.
4.6410 €
1000 pcs.
4.3316 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED signal lamps, type Mentor RTZ 2040../2080../2100.

Diode diameter: 2.0 mm. Grid: 2.54 mm, Vertical, with 4, 8 or 10 LEDs. Housing material: PC, black. Connections: tinned. Operating temperatures: –40 to +85 °C.

Technical attributes (type, number of LEDs x LED color, on-state voltage (typically) at 20 mA, on-state current (max.), wavelength, luminous intensity (min./typically) at 10 mA): RTZ 2040 R, 4 x red, 2.25 V, 25 mA, 660 nm, 0.7/1.6 mcd

Technical specifications
Connection Leiterplattenanschluss
Number of LEDs 4
Diode Diameter 2 mm
Farbe der Beleuchtung rot
Luminous intensity 0.005 cd
Assembly Durchgangsloch
Rated current 20 mA
Grid 2.54 mm
Logistics
Country of origin TN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes