Z.2080Y | Mentor
Signal light, yellow, 17 mcd, pitch 2.54 mm, LED number: 8, Z.2080Y
Unit Price (€ / pc.)
5.4621 € *
Available: 141 pcs.
Leadtime: 11 Weeks **
Total Price:
5.46 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4621 €
10 pcs.
4.8195 €
100 pcs.
4.2126 €
250 pcs.
4.0460 €
1000 pcs.
3.7961 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED signal lamps, type Mentor RTZ 2040../2080../2100.
Diode diameter: 2.0 mm. Grid: 2.54 mm, Vertical, with 4, 8 or 10 LEDs. Housing material: PC, black. Connections: tinned. Operating temperatures: –40 to +85 °C.
Technical attributes (type, number of LEDs x LED color, on-state voltage (typically) at 20 mA, on-state current (max.), wavelength, luminous intensity (min./typically) at 10 mA): RTZ 2080 Y, 8 x yellow, 2.1 V, 30 mA, 588 nm, 5.0/8.0 mcd
Technical specifications
Connection | Leiterplattenanschluss | |
Number of LEDs | 8 | |
Diode Diameter | 2 mm | |
Farbe der Beleuchtung | gelb | |
Luminous intensity | 0.017 cd | |
Assembly | Durchgangsloch | |
Rated current | 20 mA | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |