Z.2081G | Mentor

Signal light, green, 20 mcd, pitch 2.54 mm, LED number: 7, Z.2081G

Order No.: 31G7704
EAN: 4099889582017
MPN:
Z.2081G
Z2081G
Series: Z.2
Z.2081G Mentor Signal Lamps, Indicators, Arrays Image 1
Z.2081G Mentor Signal Lamps, Indicators, Arrays Image 2
Image may differ
Unit Price (€ / pc.)
10.5910 € *
Available: 66 pcs.
Leadtime: 7 Weeks **
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5910 €
10 pcs.
9.3177 €
100 pcs.
8.1753 €
250 pcs.
7.8540 €
1000 pcs.
7.3542 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED signal lamps, type Mentor RTZ 2041../2081../2101.

Diode diameter: 2.0 mm. Grid: 2.54 mm, horizontal, with 4, 8 or 10 LEDs. Housing material: PC, black. Connections: tinned. Operating temperatures: –40 to +85 °C.

Technical attributes (type, number of LEDs x LED color, on-state voltage (typically) at 20 mA, on-state current (max.), wavelength, luminous intensity (min./max.) at 10 mA): RTZ 2081 G, 8 x green, 2.4 V, 30 mA, 568 nm, 4.0/20 mcd

Technical specifications
Connection Leiterplattenanschluss
Number of LEDs 7
Diode Diameter 2 mm
Farbe der Beleuchtung grün
Luminous intensity 0.02 cd
Assembly Zentralbefestigung
Rated current 20 mA
Grid 2.54 mm
Logistics
Country of origin TN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes