1848.1333 | Mentor
Encoding rotary switch, 4 pole, BCD, straight, 100 mA/60 V AC/DC, 1848.1333
Unit Price (€ / pc.)
11.2574 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Rotary switch, 1848.1333, Mentor
The switches are available with 10 or 16 indexing postions in the standard-codes BCD, BCD complementary, hexadecimal and hexadecimal complementary. Types available comprise screw-like turning operation and turning knob operation. A precise stop notch action and well readable numerals ease handling; good read off contrasat due to red colored turning knob. The coding switches are flux- and splash water proof.
Technical specifications
Connection | Leiterplattenstift | |
Version | Kodier-Drehschalter | |
Design | gerade | |
Actuation | vorne | |
Coding | BCD | |
contact surface | verzinnt | |
Pin number | 4-polig | |
Grid | 2.54 mm | |
Breaking capacity | 100 mA/60 V AC/DC |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85365080 |
Original Packaging | Stange mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |