1240.0031 | Mentor

Button, round, Ø 3.8 mm, (H) 4 mm, black, for pushbutton switch, 1240.0031

Order No.: 39G1042
EAN: 4099889329124
MPN:
1240.0031
12400031
Series: 1240.00
1240.0031 Mentor Switches Accessories Image 1
1240.0031 Mentor Switches Accessories Image 2
Image may differ
Unit Price (€ / pc.)
0.1975 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.1975 €

Button, 1240.0031, Mentor

Round button for 1239 momentary - contact switch series.

Technical specifications
Filter Property Value
Product type button
Version round
diameter 3.8 mm
Height 4 mm
Colour black
Suitable for pushbutton switch
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15