1240.0041 | Mentor
Button, round, Ø 3.8 mm, (H) 4 mm, gray, for pushbutton switch, 1240.0041
Unit Price (€ / pc.)
0.1975 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Button, 1240.0041, Mentor
Round button for 1239 momentary - contact switch series.
Technical specifications
Version | rund | |
diameter | 3.8 mm | |
Colour | grau | |
Suitable for | Druckschalter | |
Height | 4 mm | |
Accessory Type | Knopf |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |