1254.0221 | Mentor
Button, round, Ø 4.5 mm, (H) 5.5 mm, red, for pushbutton switch, 1254.0221
Unit Price (€ / pc.)
0.1833 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Knob, 1254.0221, Mentor
Control knob for 1254.1007-.1307, red
Technical specifications
Version | rund | |
diameter | 4.5 mm | |
Colour | rot | |
Suitable for | Druckschalter | |
Height | 5.5 mm | |
Accessory Type | Knopf |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |