1254.0261 | Mentor

Button, round, Ø 4.5 mm, (H) 5.5 mm, blue, for pushbutton switch, 1254.0261

Order No.: 39G1064
EAN: 4099889329162
MPN:
1254.0261
12540261
Series: 1254.02
1254.0261 Mentor Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.1975 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
19.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1975 €

Knob, 1254.0261, Mentor

Control knob for 1254.1007-.1307, blue

Technical specifications
Version rund
diameter 4.5 mm
Colour blau
Suitable for Druckschalter
Height 5.5 mm
Accessory Type Knopf
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes