1254.0281 | Mentor

Button, round, Ø 4.5 mm, (H) 5.5 mm, green, for pushbutton switch, 1254.0281

Order No.: 39G1066
EAN: 4099889329186
MPN:
1254.0281
12540281
Series: 1254.02
1254.0281 Mentor Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.1975 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
19.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1975 €

Knob, 1254.0281, Mentor

Control knob for 1254.1007-.1307, green

Technical specifications
Version rund
diameter 4.5 mm
Colour grün
Suitable for Druckschalter
Height 5.5 mm
Accessory Type Knopf
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes