1254.0371 | Mentor
Button, square, (L x W x H) 4 x 4 x 5.5 mm, yellow, for pushbutton switch, 1254.0371
Unit Price (€ / pc.)
0.1975 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Knob, 1254.0371, Mentor
Control knob for 1254.1007-.1307, yellow
Technical specifications
Version | quadratisch | |
Width | 4 mm | |
Colour | gelb | |
Suitable for | Druckschalter | |
Height | 5.5 mm | |
Length | 4 mm | |
Accessory Type | Knopf |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |