1446.0203 | Mentor
Button, round, Ø 3.9 mm, (H) 6 mm, black, for pushbutton switch, 1446.0203
Unit Price (€ / pc.)
0.2237 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Knob, 1446.0203, Mentor
Black control knob for 1445..., 1446..., 1840..., 1845..., 1846..., 1852...
Technical specifications
Version | rund | |
diameter | 3.9 mm | |
Colour | schwarz | |
Suitable for | Druckschalter | |
Height | 6 mm | |
Accessory Type | Knopf |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |