1446.0204 | Mentor

Button, round, Ø 3.9 mm, (H) 6 mm, gray, for pushbutton switch, 1446.0204

Order No.: 39G1554
EAN: 4099889329261
MPN:
1446.0204
14460204
Series: 1446.02
Mentor
1446.0204 Mentor Switches Accessories Image 1
1446.0204 Mentor Switches Accessories Image 2
Image may differ
Unit Price (€ / pc.)
0.1012 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1012 €

Knob, 1446.0204, Mentor

Gray control knob for 1445..., 1446..., 1840..., 1845..., 1846..., 1852...

Technical specifications
Version round
diameter 3.9 mm
Colour gray
Suitable for pushbutton switch
Height 6 mm
Accessory Type button
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes