1446.0206 | Mentor

Button, round, Ø 3.9 mm, (H) 6 mm, blue, for pushbutton switch, 1446.0206

Order No.: 39G1555
EAN: 4099889329278
MPN:
1446.0206
14460206
Series: 1446.02
1446.0206 Mentor Switches Accessories Image 1
1446.0206 Mentor Switches Accessories Image 2
Image may differ
Unit Price (€ / pc.)
0.1047 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
209.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1047 €

Knob, 1446.0206, Mentor

Blue control knob for 1445..., 1446..., 1840..., 1845..., 1846..., 1852...

Technical specifications
Version rund
diameter 3.9 mm
Colour blau
Suitable for Druckschalter
Height 6 mm
Accessory Type Knopf
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes