1840.0031 | Mentor
Control knob, round, Ø 3.8 mm, (H) 4 mm, black, for pushbutton switch, 1840.0031
Unit Price (€ / pc.)
0.4046 € *
Available: 103 pcs.
Next delivery: 300 pcs. on 2025-05-23
Leadtime: 7 Weeks **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4046 €
50 pcs.
0.3023 €
250 pcs.
0.2416 €
1000 pcs.
0.2106 €
2000 pcs.
0.1845 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding button Mentor 1840
type: 1840.0031
Material: PC
Color: black
Technical specifications
Version | rund | |
diameter | 3.8 mm | |
Colour | schwarz | |
Suitable for | Druckschalter | |
Height | 4 mm | |
Product type | Bedienknopf |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |