1840.0071 | Mentor

Control knob, round, Ø 3.8 mm, (H) 4 mm, yellow, for pushbutton switch, 1840.0071

Order No.: 12G2788
EAN: 4099889323450
MPN:
1840.0071
18400071
Series: 1840.00
1840.0071 Mentor Switches Accessories Image 1
1840.0071 Mentor Switches Accessories Image 2
Image may differ
Unit Price (€ / pc.)
0.2844 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
28.44 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2844 €
250 pcs.
0.2249 €
1000 pcs.
0.1975 €
2000 pcs.
0.1737 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding button Mentor 1840

type: 1840.0071

Material: PC

Color: yellow

Technical specifications
Version rund
diameter 3.8 mm
Colour gelb
Suitable for Druckschalter
Height 4 mm
Product type Bedienknopf
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes